Part Details for MAX4066AEPD by Maxim Integrated Products
Overview of MAX4066AEPD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4066AEPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | 259 |
|
$2.2770 / $5.6925 | Buy Now |
|
Rochester Electronics | MAX4066 Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2003 |
|
$2.5300 / $2.9800 | Buy Now |
Part Details for MAX4066AEPD
MAX4066AEPD CAD Models
MAX4066AEPD Part Data Attributes:
|
MAX4066AEPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4066AEPD
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX4066AEPD
This table gives cross-reference parts and alternative options found for MAX4066AEPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066AEPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS4066ACPDE | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Pericom Semiconductor Corporation | MAX4066AEPD vs PS4066ACPDE |
PS4066CPDE | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Diodes Incorporated | MAX4066AEPD vs PS4066CPDE |
MAX4066AMJD | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Rochester Electronics LLC | MAX4066AEPD vs MAX4066AMJD |
PS4066ACPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Diodes Incorporated | MAX4066AEPD vs PS4066ACPD |
MAX4066ACPD+ | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX4066AEPD vs MAX4066ACPD+ |
MAX4066CPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX4066AEPD vs MAX4066CPD |
PS4066EPDE | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Diodes Incorporated | MAX4066AEPD vs PS4066EPDE |
PS4066ACPDE | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Diodes Incorporated | MAX4066AEPD vs PS4066ACPDE |
MAX4066ACPD+ | SPST, | Maxim Integrated Products | MAX4066AEPD vs MAX4066ACPD+ |
MAX4066CPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX4066AEPD vs MAX4066CPD |