Part Details for MAX4311ESD+ by Analog Devices Inc
Results Overview of MAX4311ESD+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4311ESD+ Information
MAX4311ESD+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4311ESD+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX4311ESD
|
Mouser Electronics | Video Amplifiers High-Speed, Low-Power, Single-Supply Mul RoHS: Compliant | 49 |
|
$7.7100 / $12.5400 | Buy Now |
|
|
Analog Devices Inc | High-Speed, Low-Power, Single- Package Multiple: 1 | 8155 |
|
$7.7149 / $12.5400 | Buy Now |
|
|
Rochester Electronics | MAX4311 - High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$5.9600 / $7.4500 | Buy Now |
US Tariff Estimator: MAX4311ESD+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4311ESD+
MAX4311ESD+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX4311ESD+ Part Data Attributes
|
|
MAX4311ESD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4311ESD+
Analog Devices Inc
Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 14-SOIC_N-150_MIL | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 14-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1998-07-07 | |
| Analog IC - Other Type | Video Multiplexer | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 82 Db | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Signal Current-Max | 0.12 A | |
| Supply Current-Max (Isup) | 8.8 Ma | |
| Supply Voltage-Max (Vsup) | 10.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX4311ESD+
This table gives cross-reference parts and alternative options found for MAX4311ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4311ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX4314ESD+ | Analog Devices Inc | Check for Price | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14 | MAX4311ESD+ vs MAX4314ESD+ |
MAX4311ESD+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX4311ESD+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor and to minimize the length of the traces between the device and the capacitors.
-
To ensure stability and prevent oscillations in the MAX4311ESD+, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor, and ensure that the input and output capacitors are properly decoupled. Additionally, the device's output should be loaded with a minimum of 10kΩ to prevent oscillations.
-
The MAX4311ESD+ can handle input voltages up to 15V, but it's recommended to limit the input voltage to 12V to ensure reliable operation and to prevent damage to the device.
-
The MAX4311ESD+ is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. The device's junction temperature should be kept below 150°C to ensure reliable operation.
-
The output voltage of the MAX4311ESD+ can be calculated using the formula: VOUT = (VIN x (1 + R1/R2)) - (IOUT x RDS(ON)), where VIN is the input voltage, R1 and R2 are the feedback resistors, IOUT is the output current, and RDS(ON) is the on-resistance of the internal FET.