Part Details for MAX44241AUA+T by Analog Devices Inc
Overview of MAX44241AUA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44241AUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX44241AUA+T
|
Mouser Electronics | Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Analog Devices Inc | 36V, Low-Noise,Precision, Sing Min Qty: 1 Package Multiple: 1 | 465 |
|
$1.9263 / $3.9900 | Buy Now |
DISTI #
3919928
|
Farnell | OP AMP, 5MHZ, 3.8V/US, UMAX RoHS: Compliant Min Qty: 2500 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$1.9856 | Buy Now |
Part Details for MAX44241AUA+T
MAX44241AUA+T CAD Models
MAX44241AUA+T Part Data Attributes
|
MAX44241AUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44241AUA+T
Analog Devices Inc
36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2012-09-14 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15848930 | |
Wideband | NO |
Alternate Parts for MAX44241AUA+T
This table gives cross-reference parts and alternative options found for MAX44241AUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44241AUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44241AUA+T | Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO8, | Maxim Integrated Products | MAX44241AUA+T vs MAX44241AUA+T |