Part Details for MAX44241AUK+ by Maxim Integrated Products
Overview of MAX44241AUK+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX44241AUK+
MAX44241AUK+ CAD Models
MAX44241AUK+ Part Data Attributes
|
MAX44241AUK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44241AUK+
Maxim Integrated Products
Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3.8 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 1.625 mm |
Alternate Parts for MAX44241AUK+
This table gives cross-reference parts and alternative options found for MAX44241AUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44241AUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44241AUK+T | Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO5, | Maxim Integrated Products | MAX44241AUK+ vs MAX44241AUK+T |
MAX44241AUK+ | 36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX44241AUK+ vs MAX44241AUK+ |