There are no models available for this part yet.
Overview of MAX44251AKA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX44251AKA+ by Maxim Integrated Products
Part Data Attributes for MAX44251AKA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSSOP8,.1
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0012 µA
|
Bias Current-Max (IIB) @25C
|
0.0013 µA
|
Common-mode Reject Ratio-Nom
|
129 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6.5 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
4466840
|
Wideband
|
NO
|
Width
|
1.625 mm
|
Alternate Parts for MAX44251AKA+
This table gives cross-reference parts and alternative options found for MAX44251AKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44251AKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44251AKA+T | Operational Amplifier, 2 Func, 6.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX44251AKA+ vs MAX44251AKA+T |
MAX44251AKA+ | 20V, Ultra-Precision, Low-Noise Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44251AKA+ vs MAX44251AKA+ |