Part Details for MAX44251AKA+T by Maxim Integrated Products
Overview of MAX44251AKA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44251AKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4129
|
Newark | Op Amp, 10Mhz, 8V/Us, Sot23-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 10V, 2.7V To 20V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44251AKA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 820 |
|
$2.0400 / $3.1500 | Buy Now |
DISTI #
MAX44251AKA+TCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 2CIRC SOT23-8 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4734 In Stock |
|
$1.8000 / $5.1700 | Buy Now |
|
LCSC | 10MHz 3uV 200pA Dual channel SOT-23-8 Precision Op Amps ROHS | 78 |
|
$1.8216 / $1.9266 | Buy Now |
Part Details for MAX44251AKA+T
MAX44251AKA+T CAD Models
MAX44251AKA+T Part Data Attributes
|
MAX44251AKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44251AKA+T
Maxim Integrated Products
Operational Amplifier, 2 Func, 6.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, TSSOP8,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Bias Current-Max (IIB) @25C | 0.0013 µA | |
Common-mode Reject Ratio-Nom | 129 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6.5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 4466840 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX44251AKA+T
This table gives cross-reference parts and alternative options found for MAX44251AKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44251AKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44251AKA+ | Operational Amplifier, 1 Func, 6.5uV Offset-Max, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX44251AKA+T vs MAX44251AKA+ |
MAX44251AKA+ | 20V, Ultra-Precision, Low-Noise Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44251AKA+T vs MAX44251AKA+ |