Part Details for MAX44285HAUA+T by Analog Devices Inc
Overview of MAX44285HAUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44285HAUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX44285HAUA+T
|
Mouser Electronics | Current Sense Amplifiers Dual Current-Sense with Wide Input Commo RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
|
Analog Devices Inc | Dual Current-Sense with Wide I Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.1000 / $3.5714 | Buy Now |
Part Details for MAX44285HAUA+T
MAX44285HAUA+T CAD Models
MAX44285HAUA+T Part Data Attributes
|
MAX44285HAUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44285HAUA+T
Analog Devices Inc
Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2014-02-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX44285HAUA+T
This table gives cross-reference parts and alternative options found for MAX44285HAUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44285HAUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44285HAUA+ | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285HAUA+T vs MAX44285HAUA+ |