Part Details for MAX44285LAWA+ by Maxim Integrated Products
Overview of MAX44285LAWA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44285LAWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1262 |
|
RFQ |
Part Details for MAX44285LAWA+
MAX44285LAWA+ CAD Models
MAX44285LAWA+ Part Data Attributes:
|
MAX44285LAWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44285LAWA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 1 X 2 MM, ROHS COMPLIANT, WLP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 65 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e2 | |
Length | 2.098 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.077 mm |
Alternate Parts for MAX44285LAWA+
This table gives cross-reference parts and alternative options found for MAX44285LAWA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44285LAWA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44285TAUA+T | Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX44285LAWA+ vs MAX44285TAUA+T |
MAX44285LAUA+T | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285LAWA+ vs MAX44285LAUA+T |
MAX44285HAUA+ | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285LAWA+ vs MAX44285HAUA+ |
MAX44285FAWA+ | Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | MAX44285LAWA+ vs MAX44285FAWA+ |
MAX44285FAWA+ | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285LAWA+ vs MAX44285FAWA+ |
MAX44285FAUA+ | Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 | Maxim Integrated Products | MAX44285LAWA+ vs MAX44285FAUA+ |
MAX44285FAWA+T | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285LAWA+ vs MAX44285FAWA+T |
MAX44285FAUA+ | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285LAWA+ vs MAX44285FAUA+ |
MAX44285HAWA+ | Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | MAX44285LAWA+ vs MAX44285HAWA+ |
MAX44285TAWA+ | Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | MAX44285LAWA+ vs MAX44285TAWA+ |