There are no models available for this part yet.
Overview of MAX4518CEE+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4518CEE+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX4518CEET
|
Mouser Electronics | Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low RoHS: Compliant | 0 |
|
$2.6000 | Order Now | |
Analog Devices Inc | Precision, 4-Channel/Dual 2-Ch Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.9400 / $3.0600 | Buy Now |
CAD Models for MAX4518CEE+T by Analog Devices Inc
Part Data Attributes for MAX4518CEE+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-QSOP-150_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-QSOP-150_MIL
|
Date Of Intro
|
1996-05-23
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
4 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
150 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX4518CEE+T
This table gives cross-reference parts and alternative options found for MAX4518CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4518CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4518EEE+T | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4518CEE+T vs MAX4518EEE+T |
MAX4518EEE | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518CEE+T vs MAX4518EEE |
MAX4518EEE+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518CEE+T vs MAX4518EEE+ |
MAX4518CEE+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518CEE+T vs MAX4518CEE+T |
MAX4518CEE+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518CEE+T vs MAX4518CEE+ |
MAX4518EEE+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518CEE+T vs MAX4518EEE+T |
MAX4518CEE | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518CEE+T vs MAX4518CEE |
MAX4518CEE+ | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4518CEE+T vs MAX4518CEE+ |