Part Details for MAX4518EEE by Maxim Integrated Products
Overview of MAX4518EEE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4518EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$3.3920 / $5.0880 | Buy Now | |
|
Rochester Electronics | MAX4518 Precision, 4-Channel, Low-Voltage, CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$2.1200 / $2.4900 | Buy Now |
Part Details for MAX4518EEE
MAX4518EEE CAD Models
MAX4518EEE Part Data Attributes
|
MAX4518EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4518EEE
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX4518EEE
This table gives cross-reference parts and alternative options found for MAX4518EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4518EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4518EEE+T | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4518EEE vs MAX4518EEE+T |
MAX4518CEE+T | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4518EEE vs MAX4518CEE+T |
MAX4518EEE+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518EEE+ |
MAX4518CEE+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518CEE+T |
MAX4518CEE+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518CEE+ |
MAX4518EEE+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518EEE+T |
MAX4518CEE | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518CEE |
MAX4518CEE+ | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4518EEE vs MAX4518CEE+ |