There are no models available for this part yet.
Overview of MAX4544ESA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX4544ESA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y9469
|
Newark | Ic, Cmos Sw/Mux, Dual, Spdt, 8Soic, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:60Ohm, Supply Voltage Range:2.7V To 12V, Analogue Switch Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4544ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 310 |
|
$1.7400 / $2.9400 | Buy Now | |
DISTI #
MAX4544ESA+-ND
|
DigiKey | IC SWITCH SPDT X 1 60OHM 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2128 In Stock |
|
$1.2634 / $3.9100 | Buy Now |
CAD Models for MAX4544ESA+ by Maxim Integrated Products
Part Data Attributes for MAX4544ESA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
76 dB
|
On-state Resistance Match-Nom
|
0.8 Ω
|
On-state Resistance-Max (Ron)
|
60 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
12 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
75 ns
|
Switch-on Time-Max
|
100 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX4544ESA+
This table gives cross-reference parts and alternative options found for MAX4544ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4544ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84544CB-T | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | MAX4544ESA+ vs ISL84544CB-T |
MAX4544ESA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4544ESA+ vs MAX4544ESA |
MAX4544ESA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4544ESA+ vs MAX4544ESA+T |
MAX4544CSA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4544ESA+ vs MAX4544CSA |
ISL84544IB | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX4544ESA+ vs ISL84544IB |
MAX4544CSA-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4544ESA+ vs MAX4544CSA-T |
MAX4544ESA+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4544ESA+ vs MAX4544ESA+T |
MAX4544CSA+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4544ESA+ vs MAX4544CSA+ |
MAX4544CSA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4544ESA+ vs MAX4544CSA+ |
MAX4544ESA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4544ESA+ vs MAX4544ESA+ |
Related Parts for MAX4544ESA+
-
MSP430F2617TPMMicrocontrollers
-
AD9222ABCPZ-40Analog to Digital Converters
-
A1101LUA-TOther Analog ICs
-
L298NPeripheral Drivers
-
LTM4604AIV#PBFSwitching Regulator or Controllers
-
MCP73831T-2ACI/OTPower Management Circuits
-
XC6SLX45-3CSG484IField Programmable Gate Arrays
-
TPS73701DRBTLinear Regulator ICs
-
INA114APInstrumentation Amplifiers