Part Details for MAX4550CAI+ by Analog Devices Inc
Results Overview of MAX4550CAI+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4550CAI+ Information
MAX4550CAI+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4550CAI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y4287
|
Newark | Cross Point Switch, 4X2, Ssop-28, Crosspoint Switch Type:Audio/Video, I/O Compatibility:-, Control Interface:2 Wire, I2C, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Product Range:-Rohs Compliant: Yes |Analog Devices MAX4550CAI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
700-MAX4550CAI
|
Mouser Electronics | Analog & Digital Crosspoint ICs Serially Controlled, Dual 4x2, Clickless RoHS: Compliant | 5 |
|
$10.1000 / $15.8100 | Buy Now |
|
|
Analog Devices Inc | Serially Controlled, Dual 4x2, Package Multiple: 1 | 5 |
|
$7.3000 / $15.8100 | Buy Now |
US Tariff Estimator: MAX4550CAI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4550CAI+
MAX4550CAI+ CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX4550CAI+ Part Data Attributes
|
|
MAX4550CAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4550CAI+
Analog Devices Inc
Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 28-SSOP-5.3_MM | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1998-10-01 | |
| Analog IC - Other Type | Cross Point Switch | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5.25 V | |
| Neg Supply Voltage-Min (Vsup) | ||
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 28 | |
| Off-state Isolation-Nom | 63 Db | |
| On-state Resistance Match-Nom | 5 Ω | |
| On-state Resistance-Max (Ron) | 80 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.99 Mm | |
| Signal Current-Max | 0.01 A | |
| Supply Current-Max (Isup) | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 900 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.29 Mm |
Alternate Parts for MAX4550CAI+
This table gives cross-reference parts and alternative options found for MAX4550CAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4550CAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX4550CAI+T | Analog Devices Inc | Check for Price | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28 | MAX4550CAI+ vs MAX4550CAI+T |