Part Details for MAX455CPP by Analog Devices Inc
Results Overview of MAX455CPP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX455CPP Information
MAX455CPP by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: MAX455CPP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX455CPP
MAX455CPP Part Data Attributes
|
|
MAX455CPP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX455CPP
Analog Devices Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip20,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 26.26 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Off-state Isolation-Nom | 70 Db | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 60 Ns | |
| Switch-on Time-Max | 120 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |