Part Details for MAX4597DCKRG4 by Texas Instruments
Overview of MAX4597DCKRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAX4597DCKRG4
MAX4597DCKRG4 CAD Models
MAX4597DCKRG4 Part Data Attributes:
|
MAX4597DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX4597DCKRG4
Texas Instruments
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 83 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX4597DCKRG4
This table gives cross-reference parts and alternative options found for MAX4597DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4597DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4597EXK-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, EIAJ, SC-70, 5 PIN | Rochester Electronics LLC | MAX4597DCKRG4 vs MAX4597EXK-T |
TS5A4597DCKR | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | MAX4597DCKRG4 vs TS5A4597DCKR |
PI5A4597ACEX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | Diodes Incorporated | MAX4597DCKRG4 vs PI5A4597ACEX |
MAX4597EXK+T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | MAX4597DCKRG4 vs MAX4597EXK+T |
MAX4597DCKRE4 | Single-Channel 10-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | MAX4597DCKRG4 vs MAX4597DCKRE4 |
MAX4597EXK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX4597DCKRG4 vs MAX4597EXK-T |