-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) with flow-through pinout 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5A4597DCKR-ND
|
DigiKey | IC SWITCH SPST-NCX1 8OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16731 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-17712-1-ND
|
DigiKey | IC SWITCH SPST-NCX1 8OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11888 In Stock |
|
$0.1383 / $0.4700 | Buy Now |
DISTI #
595-TS5A4597DCKR
|
Mouser Electronics | Analog Switch ICs Sngl-Ch 8-Ohm SPST Analog Switch RoHS: Compliant | 3189 |
|
$0.1360 / $0.4300 | Buy Now |
|
Rochester Electronics | TS5A4597 Single-Channel 8-Ohm SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 16731 |
|
$0.1326 / $0.1560 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPST SC70-5 | 129165 |
|
RFQ | |
|
LCSC | 8 1 SPST(SPST)-Normally closed SC-70-5 Analog Switches / Multiplexers ROHS | 860 |
|
$0.1583 / $0.2702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A4597DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A4597DCKR
Texas Instruments
5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) with flow-through pinout 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 450 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance-Max (Ron) | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TS5A4597DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A4597DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A4597ACX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | TS5A4597DCKR vs PI5A4597ACX |
MAX4597EXK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | TS5A4597DCKR vs MAX4597EXK-T |
MAX4597DCKR | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active low) with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | TS5A4597DCKR vs MAX4597DCKR |
MAX4597EXK-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, EIAJ, SC-70, 5 PIN | Rochester Electronics LLC | TS5A4597DCKR vs MAX4597EXK-T |
MAX4597DCKRE4 | Single-Channel 10-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | TS5A4597DCKR vs MAX4597DCKRE4 |
MAX4597EXK+T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | TS5A4597DCKR vs MAX4597EXK+T |
PI5A4597ACEX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | Pericom Semiconductor Corporation | TS5A4597DCKR vs PI5A4597ACEX |
MAX4597DCKRG4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SC-70, 5 PIN | Texas Instruments | TS5A4597DCKR vs MAX4597DCKRG4 |
MAX4597EXK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | TS5A4597DCKR vs MAX4597EXK+T |