Part Details for MAX4616CPD+ by Analog Devices Inc
Results Overview of MAX4616CPD+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4616CPD+ Information
MAX4616CPD+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4616CPD+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX4616CPD
|
Mouser Electronics | Analog Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS RoHS: Compliant | 188 |
|
$3.3000 / $5.7300 | Buy Now |
|
|
Analog Devices Inc | Low-Voltage, High-Speed, Quad, Package Multiple: 1 | 1308 |
|
$3.2170 / $5.7300 | Buy Now |
US Tariff Estimator: MAX4616CPD+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4616CPD+
MAX4616CPD+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX4616CPD+ Part Data Attributes
|
|
MAX4616CPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4616CPD+
Analog Devices Inc
SPST, 4 Func, 1 Channel, CMOS, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 14-PDIP-300_MIL | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 14-PDIP-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-07-01 | |
| Additional Feature | Can Also Operate With 5 V Supply | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 19.05 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No/Nc | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 85 Db | |
| On-state Resistance Match-Nom | 0.5 Ω | |
| On-state Resistance-Max (Ron) | 20 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Signal Current-Max | 0.075 A | |
| Supply Current-Max (Isup) | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 3.63 V | |
| Supply Voltage-Min (Vsup) | 2.97 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 12 Ns | |
| Switch-on Time-Max | 15 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |