Part Details for MAX4643EUA-TG05 by Maxim Integrated Products
Overview of MAX4643EUA-TG05 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX4643EUA-TG05
MAX4643EUA-TG05 CAD Models
MAX4643EUA-TG05 Part Data Attributes
|
MAX4643EUA-TG05
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4643EUA-TG05
Maxim Integrated Products
SPST,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX4643EUA-TG05
This table gives cross-reference parts and alternative options found for MAX4643EUA-TG05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4643EUA-TG05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4643EUA+ | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4643EUA-TG05 vs MAX4643EUA+ |
MAX4643EUA-G05 | SPST, | Maxim Integrated Products | MAX4643EUA-TG05 vs MAX4643EUA-G05 |
MAX4643EUA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4643EUA-TG05 vs MAX4643EUA-T |
MAX4643EUA+T | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4643EUA-TG05 vs MAX4643EUA+T |
MAX4643EUA+TG24 | SPST, | Maxim Integrated Products | MAX4643EUA-TG05 vs MAX4643EUA+TG24 |
MAX4643EUA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4643EUA-TG05 vs MAX4643EUA+ |
MAX4643EUA+G24 | SPST, | Maxim Integrated Products | MAX4643EUA-TG05 vs MAX4643EUA+G24 |
MAX4643EUA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | MAX4643EUA-TG05 vs MAX4643EUA |