-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V/5V, 4 Ohm, Wideband Quad 2:1 Analog Multiplexer, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4674EEE
|
Mouser Electronics | Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M RoHS: Compliant | 228 |
|
$3.1200 / $4.8000 | Buy Now |
|
Analog Devices Inc | 3V/5V, 4 Ohm, Wideband Quad 2: Package Multiple: 1 | 13261 |
|
$3.0300 / $5.5100 | Buy Now |
DISTI #
63297485
|
Verical | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1950 | Americas - 50 |
|
$2.9190 | Buy Now |
|
Rochester Electronics | MAX4674 - 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$3.1000 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4674EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4674EEE+
Analog Devices Inc
3V/5V, 4 Ohm, Wideband Quad 2:1 Analog Multiplexer, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 22 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4674EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4674EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4674EEE+T | 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog Multiplexer, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4674EEE+ vs MAX4674EEE+T |
MAX4674EEE+T | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX4674EEE+ vs MAX4674EEE+T |
MAX4674EEE | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX4674EEE+ vs MAX4674EEE |