There are no models available for this part yet.
Overview of MAX4674EEE+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4674EEE+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX4674EEET
|
Mouser Electronics | Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M RoHS: Compliant | 0 |
|
$3.8200 | Order Now | |
Analog Devices Inc | 3V/5V, 4 Ohm, Wideband Quad 2: Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.9100 / $4.0300 | Buy Now |
CAD Models for MAX4674EEE+T by Analog Devices Inc
Part Data Attributes for MAX4674EEE+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-QSOP-150_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-QSOP-150_MIL
|
Date Of Intro
|
2000-04-07
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
CAN ALSO OPERATE WITH 5V SUPPLY
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
67 dB
|
On-state Resistance Match-Nom
|
0.15 Ω
|
On-state Resistance-Max (Ron)
|
6 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
8 ns
|
Switch-on Time-Max
|
22 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX4674EEE+T
This table gives cross-reference parts and alternative options found for MAX4674EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4674EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4674EEE+ | 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog Multiplexer, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4674EEE+T vs MAX4674EEE+ |
MAX4674EEE+T | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX4674EEE+T vs MAX4674EEE+T |
MAX4674EEE | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX4674EEE+T vs MAX4674EEE |