Part Details for MAX4692ETE+ by Analog Devices Inc
Results Overview of MAX4692ETE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4692ETE+ Information
MAX4692ETE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4692ETE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX4692ETE
|
Mouser Electronics | Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple RoHS: Compliant | 487 |
|
$3.3200 / $5.3800 | Buy Now |
|
|
Analog Devices Inc | Low-Voltage 8:1 Mux/Dual 4:1 M Package Multiple: 1 | 1672 |
|
$2.6600 / $5.3800 | Buy Now |
US Tariff Estimator: MAX4692ETE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4692ETE+
MAX4692ETE+ Part Data Attributes
|
|
MAX4692ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4692ETE+
Analog Devices Inc
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-LFCSP-4X4X0.75 | |
| Package Description | Qccn, Lcc16,.16sq,25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2001-01-03 | |
| Analog IC - Other Type | Differential Multiplexer | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5.5 V | |
| Neg Supply Voltage-Min (Vsup) | -2 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | No | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 82 Db | |
| On-state Resistance Match-Nom | 2 Ω | |
| On-state Resistance-Max (Ron) | 80 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 60 Ns | |
| Switch-on Time-Max | 300 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |