Part Details for MAX4717EUB/GH9 by Maxim Integrated Products
Overview of MAX4717EUB/GH9 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4717EUB/GH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4717EUB/GH9-ND
|
DigiKey | IC SW SPDT-NO/NCX2 3OHM 10UMAX Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
7650 In Stock |
|
$5.0500 | Buy Now |
|
Rochester Electronics | MAX4717 4.5 Ohms/20 Ohms, 300Mhz Bandwidth, Dual SPDT Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7650 |
|
$4.3400 / $5.1100 | Buy Now |
Part Details for MAX4717EUB/GH9
MAX4717EUB/GH9 CAD Models
MAX4717EUB/GH9 Part Data Attributes:
|
MAX4717EUB/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4717EUB/GH9
Maxim Integrated Products
SPDT,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4717EUB/GH9
This table gives cross-reference parts and alternative options found for MAX4717EUB/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4717EUB/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4717EUB | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB/GH9 vs MAX4717EUB |
MAX4717EUB/GH9-T | SPDT, | Maxim Integrated Products | MAX4717EUB/GH9 vs MAX4717EUB/GH9-T |
MAX4717EUB+T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB/GH9 vs MAX4717EUB+T |
MAX4717EUB-T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB/GH9 vs MAX4717EUB-T |
MAX4717EUB+T | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717EUB/GH9 vs MAX4717EUB+T |
MAX4717EUB/GG8 | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717EUB/GH9 vs MAX4717EUB/GG8 |
MAX4717EUB+ | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB/GH9 vs MAX4717EUB+ |