Part Details for MAX4717EUB-T by Maxim Integrated Products
Overview of MAX4717EUB-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4717EUB-T
MAX4717EUB-T CAD Models
MAX4717EUB-T Part Data Attributes:
|
MAX4717EUB-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4717EUB-T
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4717EUB-T
This table gives cross-reference parts and alternative options found for MAX4717EUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4717EUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4717EUB | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB-T vs MAX4717EUB |
MAX4717EUB/GH9-T | SPDT, | Maxim Integrated Products | MAX4717EUB-T vs MAX4717EUB/GH9-T |
MAX4717EUB+T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB-T vs MAX4717EUB+T |
MAX4717EUB+T | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717EUB-T vs MAX4717EUB+T |
MAX4717EUB/GG8 | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717EUB-T vs MAX4717EUB/GG8 |
MAX4717EUB/GH9 | SPDT, | Maxim Integrated Products | MAX4717EUB-T vs MAX4717EUB/GH9 |
MAX4717EUB+ | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB-T vs MAX4717EUB+ |