Part Details for MAX471CPA by Rochester Electronics LLC
Overview of MAX471CPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX471CPA
MAX471CPA CAD Models
MAX471CPA Part Data Attributes
|
MAX471CPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX471CPA
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX471CPA
This table gives cross-reference parts and alternative options found for MAX471CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX471CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX471CPA | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX471CPA vs MAX471CPA |
MAX471CPA+ | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX471CPA vs MAX471CPA+ |