There are no models available for this part yet.
Overview of MAX4751EUD by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX4751EUD by Rochester Electronics LLC
Part Data Attributes for MAX4751EUD by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, TSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
On-state Resistance Match-Nom
|
0.05 Ω
|
On-state Resistance-Max (Ron)
|
2.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
25 ns
|
Switch-on Time-Max
|
35 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
4.4 mm
|
Alternate Parts for MAX4751EUD
This table gives cross-reference parts and alternative options found for MAX4751EUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4751EUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4751EUD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4751EUD vs MAX4751EUD |
MAX4751EUD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4751EUD vs MAX4751EUD+ |
MAX4751EUD+ | 0.9Ω, Low-Voltage, Single-Supply Quad SPST Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4751EUD vs MAX4751EUD+ |
MAX4751EUD+T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4751EUD vs MAX4751EUD+T |
MAX4751EUD-T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4751EUD vs MAX4751EUD-T |
MAX4751EUD+T | 0.9Ω, Low-Voltage, Single-Supply Quad SPST Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4751EUD vs MAX4751EUD+T |
Related Parts for MAX4751EUD
-
SC68376BACAB25Microcontrollers
-
MAX4535EUDMultiplexers or Switches
-
MAX5426CEUDOther Analog ICs
-
LT1465CSOperational Amplifiers
-
MAX641ACPASwitching Regulator or Controllers
-
STH180N10F3-2Power Field-Effect Transistors
-
MIC812MUY-TRPower Management Circuits
-
SN65HVD1793DRLine Driver or Receivers
-
XC6SLX25-2CSG324IField Programmable Gate Arrays