Part Details for MAX4762EBC-T by Maxim Integrated Products
Overview of MAX4762EBC-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4762EBC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4762EBC-T-175-ND
|
DigiKey | SPDT, 2 FUNC, 1 CHANNEL, BICMOS, Min Qty: 210 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35000 In Stock |
|
$1.4400 | Buy Now |
|
Rochester Electronics | SPDT, 2 Func, 1 Channel, BICMOS, PBGA12 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 35000 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for MAX4762EBC-T
MAX4762EBC-T CAD Models
MAX4762EBC-T Part Data Attributes
|
MAX4762EBC-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4762EBC-T
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, BICMOS, PBGA12, 4 X 3 MM, UCSP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 4 X 3 MM, UCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e0 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.54 mm |
Alternate Parts for MAX4762EBC-T
This table gives cross-reference parts and alternative options found for MAX4762EBC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4762EBC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4762EBC+T | Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX4762EBC-T vs MAX4762EBC+T |