Datasheets
MAX485CSA by:

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8

Part Details for MAX485CSA by Maxim Integrated Products

Overview of MAX485CSA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Computing and Data Storage Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Communication and Networking Robotics and Drones

Price & Stock for MAX485CSA

Part # Distributor Description Stock Price Buy
Bristol Electronics   175
RFQ
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 2
  • 1 $4.7700
  • 3 $3.1800
$3.1800 / $4.7700 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 139
  • 1 $3.2400
  • 38 $1.7820
  • 85 $1.6200
$1.6200 / $3.2400 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 38
  • 1 $3.4324
  • 11 $2.1453
  • 36 $1.8878
$1.8878 / $3.4324 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 79
  • 1 $6.7800
  • 7 $3.3900
  • 60 $3.1640
$3.1640 / $6.7800 Buy Now
ComSIT USA LOW-POWER, SLEW-RATE-LIMITED RS-485/RS-422 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 RoHS: Not Compliant Europe - 300
RFQ
Win Source Electronics IC TXRX RS485/RS422 8-SOIC 126745
  • 55 $0.9900
  • 125 $0.8120
  • 195 $0.7870
  • 265 $0.7610
  • 340 $0.7360
  • 455 $0.6600
$0.6600 / $0.9900 Buy Now

Part Details for MAX485CSA

MAX485CSA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX485CSA Part Data Attributes

MAX485CSA Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX485CSA Maxim Integrated Products Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 0.9 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 60 ns
Width 3.9 mm

Alternate Parts for MAX485CSA

This table gives cross-reference parts and alternative options found for MAX485CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX485CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST485EBDR 15 kV ESD protected, low power RS-485/RS-422 transceiver STMicroelectronics MAX485CSA vs ST485EBDR
ISL8485ECBZ-T ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel Renesas Electronics Corporation MAX485CSA vs ISL8485ECBZ-T
MAX1487CSA+T Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX485CSA vs MAX1487CSA+T
THVD1500DR 5-V RS-485 transceiver up to 500 kbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 Texas Instruments MAX485CSA vs THVD1500DR
MAX3082CSA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX485CSA vs MAX3082CSA
MAX481ECSA+ ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX485CSA vs MAX481ECSA+
LMS1485M Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 National Semiconductor Corporation MAX485CSA vs LMS1485M
ISL8485ECB LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation MAX485CSA vs ISL8485ECB
LTC1487CS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485CSA vs LTC1487CS8#TR
SN75176BDRG4 Differential bus transceiver 8-SOIC 0 to 70 Texas Instruments MAX485CSA vs SN75176BDRG4
Part Number Description Manufacturer Compare
LTC1485IS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 Analog Devices Inc MAX485CSA vs LTC1485IS8#TR
MAX3085CSA+T Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX485CSA vs MAX3085CSA+T
THVD1510DGK 5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-VSSOP -40 to 125 Texas Instruments MAX485CSA vs THVD1510DGK
ADM485ARZ 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver Analog Devices Inc MAX485CSA vs ADM485ARZ
SN75176BDRE4 Differential bus transceiver 8-SOIC 0 to 70 Texas Instruments MAX485CSA vs SN75176BDRE4
TL3695D Differential Bus Transceiver 8-SOIC 0 to 70 Texas Instruments MAX485CSA vs TL3695D
LMS1485IM Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 National Semiconductor Corporation MAX485CSA vs LMS1485IM
SP485CN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 MaxLinear Inc MAX485CSA vs SP485CN-L
MAX481ESA+T Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX485CSA vs MAX481ESA+T
ADM1487EARZ-REEL7 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) Analog Devices Inc MAX485CSA vs ADM1487EARZ-REEL7

MAX485CSA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX485CSA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX485CSA by Maxim Integrated Products

  • Please alert me when MAX485CSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX485CSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX485CSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX485CSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX485CSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX485CSA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: