Part Details for MAX4968AECM+ by Analog Devices Inc
Results Overview of MAX4968AECM+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4968AECM+ Information
MAX4968AECM+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4968AECM+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y4630
|
Newark | Analogue Switch, 16-Ch, Lqfp-48, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.375V To 5.5V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, No. Of Channels:16Channels, On Resistance Typ:18Ohm Rohs Compliant: Yes |Analog Devices MAX4968AECM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
700-MAX4968AECM+
|
Mouser Electronics | Analog Switch ICs 16 channel high voltage linear switch wi RoHS: Compliant | 249 |
|
$63.6000 / $76.6700 | Buy Now |
|
|
Analog Devices Inc | 16 channel high voltage linear Package Multiple: 1 | 2314 |
|
$50.8800 / $80.4400 | Buy Now |
|
|
Chip Stock | Industry', sFirstHigh-Voltage,Latchup-FreeSwitchesKeepRONFlatOverEntireSupplyRange | 2900 |
|
RFQ |
US Tariff Estimator: MAX4968AECM+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4968AECM+
MAX4968AECM+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX4968AECM+ Part Data Attributes
|
|
MAX4968AECM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4968AECM+
Analog Devices Inc
SPST, 1 Func, 1 Channel, BICMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 48-LQFP-7X7X1.4 | |
| Package Description | Lfqfp, | |
| Pin Count | 48 | |
| Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2012-06-29 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Off-state Isolation-Nom | 76 Db | |
| On-state Resistance Match-Nom | 1.02 Ω | |
| On-state Resistance-Max (Ron) | 34 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 0.2 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.37 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 3500 Ns | |
| Switch-on Time-Max | 5000 Ns | |
| Switching | Break-Before-Make | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
MAX4968AECM+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4968AECM+ is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from noise sources. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure the MAX4968AECM+ is properly powered, use a high-quality power supply with low noise and ripple, and decouple the power pins with 0.1uF and 10uF capacitors. Also, make sure the power supply can provide the required current for the device.
-
The maximum operating temperature range for the MAX4968AECM+ is -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, so it's recommended to operate it within a temperature range of -20°C to +85°C for optimal performance.
-
To troubleshoot issues with the MAX4968AECM+, start by checking the power supply and decoupling, then verify the input and output signals using an oscilloscope. Check for noise and distortion on the input and output signals, and ensure the device is properly configured and programmed.
-
Yes, the MAX4968AECM+ is suitable for high-reliability and safety-critical applications. However, it's essential to follow proper design and testing procedures, and to consult with Analog Devices Inc for specific guidance and support.