Part Details for MAX500AEWE-T by Maxim Integrated Products
Overview of MAX500AEWE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MAX500AEWE-T
MAX500AEWE-T CAD Models
MAX500AEWE-T Part Data Attributes
|
MAX500AEWE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX500AEWE-T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX500AEWE-T
This table gives cross-reference parts and alternative options found for MAX500AEWE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX500AEWE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX500AEWE+ | CMOS, Quad, Serial Interface 8-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX500AEWE-T vs MAX500AEWE+ |
MAX500ACWE-T | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX500AEWE-T vs MAX500ACWE-T |
MAX500AEWE+T | D/A Converter, 4 Func, Serial Input Loading, 2.5us Settling Time, PDSO16, SO-16 | Maxim Integrated Products | MAX500AEWE-T vs MAX500AEWE+T |
MAX500ACWE+T | D/A Converter, 4 Func, Serial Input Loading, 2.5us Settling Time, PDSO16, SO-16 | Maxim Integrated Products | MAX500AEWE-T vs MAX500ACWE+T |
MAX500AEWE | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX500AEWE-T vs MAX500AEWE |
MAX500ACWE+ | CMOS, Quad, Serial Interface 8-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX500AEWE-T vs MAX500ACWE+ |