Part Details for MAX500BCPE by Maxim Integrated Products
Overview of MAX500BCPE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX500BCPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS, QUAD, SERIAL-INTERFACE 8-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16 RoHS: Not Compliant | Europe - 71 |
|
RFQ |
Part Details for MAX500BCPE
MAX500BCPE CAD Models
MAX500BCPE Part Data Attributes:
|
MAX500BCPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX500BCPE
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX500BCPE
This table gives cross-reference parts and alternative options found for MAX500BCPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX500BCPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX500BCPE+ | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX500BCPE vs MAX500BCPE+ |
MAX500BEJE | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX500BCPE vs MAX500BEJE |
MAX500BEPE+ | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX500BCPE vs MAX500BEPE+ |