-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 8-Bit DAC with Rail-to-Rail Outputs, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX505ACAG
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 8-Bit DAC with Rail-to-Rail Output RoHS: Compliant | 5 |
|
$20.7800 / $28.0200 | Buy Now |
|
Analog Devices Inc | Quad, 8-Bit DAC with Rail-to-R Min Qty: 1 Package Multiple: 1 | 406 |
|
$16.7700 / $28.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX505ACAG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX505ACAG+
Analog Devices Inc
Quad, 8-Bit DAC with Rail-to-Rail Outputs, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SSOP-5.3_MM | |
Package Description | LEAD FREE, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5.5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX505ACAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX505ACAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX505AEAG+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX505ACAG+ vs MAX505AEAG+ |
MAX505BCAG+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX505ACAG+ vs MAX505BCAG+ |
MAX505BEAG+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX505ACAG+ vs MAX505BEAG+ |
MAX505AEAG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX505ACAG+ vs MAX505AEAG |
MAX505BCAG+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX505ACAG+ vs MAX505BCAG+ |
MAX505AEAG+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX505ACAG+ vs MAX505AEAG+ |
MAX505ACAG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX505ACAG+ vs MAX505ACAG |