There are no models available for this part yet.
Overview of MAX505ACAG+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX505ACAG+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX505ACAGT
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 8-Bit DAC with Rail-to-Rail Output RoHS: Compliant | 0 |
|
$18.1400 | Order Now | |
Analog Devices Inc | Quad, 8-Bit DAC with Rail-to-R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$14.2600 / $17.8250 | Buy Now |
CAD Models for MAX505ACAG+T by Analog Devices Inc
Part Data Attributes for MAX505ACAG+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
24-SSOP-5.3_MM
|
Package Description
|
LEAD FREE, SSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
24-SSOP-5.3_MM
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1999-05-28
|
Analog Output Voltage-Max
|
5 V
|
Analog Output Voltage-Min
|
-5.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.2 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5.5 V
|
Number of Bits
|
8
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.29 mm
|
Alternate Parts for MAX505ACAG+T
This table gives cross-reference parts and alternative options found for MAX505ACAG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX505ACAG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX505ACAG+T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX505ACAG+T vs MAX505ACAG+T |