Part Details for MAX505ACAG by Maxim Integrated Products
Overview of MAX505ACAG by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX505ACAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 769 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 24 Pin, SSOP | 615 |
|
$16.0650 / $21.4200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 320 |
|
RFQ |
Part Details for MAX505ACAG
MAX505ACAG CAD Models
MAX505ACAG Part Data Attributes
|
MAX505ACAG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX505ACAG
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, SSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5.5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX505ACAG
This table gives cross-reference parts and alternative options found for MAX505ACAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX505ACAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX505BCAG+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX505ACAG vs MAX505BCAG+ |
MAX505AEAG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX505ACAG vs MAX505AEAG |
MAX505ACAG+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX505ACAG vs MAX505ACAG+ |
MAX505BCAG+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX505ACAG vs MAX505BCAG+ |
MAX505BEAG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX505ACAG vs MAX505BEAG |
MAX505BCAG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX505ACAG vs MAX505BCAG |