Part Details for MAX506AEWP+T by Analog Devices Inc
Overview of MAX506AEWP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX506AEWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX506AEWPT
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 8-Bit DAC with Rail-to-Rail Output RoHS: Compliant | 0 |
|
$17.7800 | Order Now |
|
Analog Devices Inc | Quad, 8-Bit DAC with Rail-to-R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$17.7911 | Buy Now |
Part Details for MAX506AEWP+T
MAX506AEWP+T CAD Models
MAX506AEWP+T Part Data Attributes
|
MAX506AEWP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX506AEWP+T
Analog Devices Inc
Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SOIC_W-300_MIL | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Date Of Intro | 1999-05-28 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5.5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX506AEWP+T
This table gives cross-reference parts and alternative options found for MAX506AEWP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX506AEWP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX506BCWP+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX506AEWP+T vs MAX506BCWP+ |
MAX506AEWP | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, SOIC-20 | Maxim Integrated Products | MAX506AEWP+T vs MAX506AEWP |
MAX506AEWP+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX506AEWP+T vs MAX506AEWP+ |
MAX506AEWP-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, SOIC-20 | Maxim Integrated Products | MAX506AEWP+T vs MAX506AEWP-T |
MAX506ACWP+T | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX506AEWP+T vs MAX506ACWP+T |
MAX506ACWP+T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, LEAD FREE, SOIC-20 | Maxim Integrated Products | MAX506AEWP+T vs MAX506ACWP+T |
MAX506ACWP+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX506AEWP+T vs MAX506ACWP+ |
MAX506BEWP+T | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX506AEWP+T vs MAX506BEWP+T |
MAX506ACWP-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, SOIC-20 | Maxim Integrated Products | MAX506AEWP+T vs MAX506ACWP-T |
MAX506ACWP+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, LEAD FREE, SOIC-20 | Maxim Integrated Products | MAX506AEWP+T vs MAX506ACWP+ |