Part Details for MAX507JG by Maxim Integrated Products
Overview of MAX507JG by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX507JG
MAX507JG CAD Models
MAX507JG Part Data Attributes
|
MAX507JG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX507JG
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX507JG
This table gives cross-reference parts and alternative options found for MAX507JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX507JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7248ASCHIPS | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, Digital to Analog Converter | Analog Devices Inc | MAX507JG vs AD7248ASCHIPS |
AD7248AANZ | AD7248AANZ | Analog Devices Inc | MAX507JG vs AD7248AANZ |
AD7248JP-REEL | D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC20 | Analog Devices Inc | MAX507JG vs AD7248JP-REEL |
AD7245ASE | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | MAX507JG vs AD7245ASE |
AD7245AD | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | MAX507JG vs AD7245AD |
MAX507WG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX507JG vs MAX507WG |
MX7248SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERMAC, DIP-20 | Maxim Integrated Products | MAX507JG vs MX7248SQ |
MAX508JP | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX507JG vs MAX508JP |
MAX508WP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SO-20 | Maxim Integrated Products | MAX507JG vs MAX508WP |
AD7248SE/883B | IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | MAX507JG vs AD7248SE/883B |