-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65V, 200mA, Low-Quiescent-Current Linear Regulators in TDFN, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5085ATTT
|
Mouser Electronics | Linear Voltage Regulators 65V, 200mA, Low-Quiescent-Current Linear RoHS: Compliant | 4557 |
|
$2.2100 / $4.6500 | Buy Now |
|
Analog Devices Inc | 65V, 200mA, Low-Quiescent-Curr Min Qty: 1 Package Multiple: 1 | 748 |
|
$2.2132 / $5.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5085ATT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5085ATT+T
Analog Devices Inc
65V, 200mA, Low-Quiescent-Current Linear Regulators in TDFN, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2006-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Input Voltage Absolute-Max | 80 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0285% | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max | 0.199% | |
Load Regulation-Max(%) | 16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5085ATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5085ATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5085ATT+T | Fixed/Adjustable Positive Standard Regulator, 3.3V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-6 | Maxim Integrated Products | MAX5085ATT+T vs MAX5085ATT+T |
MAX5085ATT+ | Fixed/Adjustable Positive Standard Regulator, 3.3V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-6 | Maxim Integrated Products | MAX5085ATT+T vs MAX5085ATT+ |