Part Details for MAX5104CEE+ by Maxim Integrated Products
Overview of MAX5104CEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX5104CEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4727
|
Newark | Dac, 12Bit, Dual, Qsop-16, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Qsop, No. Of Pins:16Pins, Data Interface:Spi, Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5104CEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0700 / $13.1400 | Buy Now |
DISTI #
MAX5104CEE+-ND
|
DigiKey | IC DAC 12BIT V-OUT 16QSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
55 In Stock |
|
$8.0061 / $12.6400 | Buy Now |
Part Details for MAX5104CEE+
MAX5104CEE+ CAD Models
MAX5104CEE+ Part Data Attributes:
|
MAX5104CEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5104CEE+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 15us Settling Time, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5104CEE+
This table gives cross-reference parts and alternative options found for MAX5104CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5104CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5104CEE | D/A Converter, 1 Func, Serial Input Loading, 15us Settling Time, PDSO16, QSOP-16 | Maxim Integrated Products | MAX5104CEE+ vs MAX5104CEE |
MAX5104EEE | D/A Converter, 1 Func, Serial Input Loading, 15us Settling Time, PDSO16, QSOP-16 | Maxim Integrated Products | MAX5104CEE+ vs MAX5104EEE |
MAX5104CEE+ | Low-Power, Dual, Voltage-Output, 12-Bit DAC with Serial Interface, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX5104CEE+ vs MAX5104CEE+ |
MAX5104EEE+T | Low-Power, Dual, Voltage-Output, 12-Bit DAC with Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5104CEE+ vs MAX5104EEE+T |
MAX5104CEE+T | D/A Converter, 1 Func, Serial Input Loading, 15us Settling Time, PDSO16, QSOP-16 | Maxim Integrated Products | MAX5104CEE+ vs MAX5104CEE+T |
MAX5104CEE+T | Low-Power, Dual, Voltage-Output, 12-Bit DAC with Serial Interface, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX5104CEE+ vs MAX5104CEE+T |