Part Details for MAX512CPD+ by Analog Devices Inc
Overview of MAX512CPD+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX512CPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4732
|
Newark | Dac, 8Bit, 3-Ch, Dip-14, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:14Pins, Data Interface:Spi, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices MAX512CPD+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX512CPD
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Cost, Triple, 8-Bit Voltage-Output D RoHS: Compliant | 101 |
|
$8.0800 / $9.6500 | Buy Now |
|
Analog Devices Inc | Low-Cost, Triple, 8-Bit Voltag Min Qty: 1 Package Multiple: 1 | 1961 |
|
$7.3900 / $9.6500 | Buy Now |
|
Ameya Holding Limited | MAX512 Series 3 Channel 5.5 V 8-Bit SPI Through Hole D/A Converter - PDIP-14 | 1961 |
|
RFQ |