There are no models available for this part yet.
Overview of MAX512ESD by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for MAX512ESD by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 65 |
|
RFQ | ||||
Quest Components | TRIPLE, SERIAL INPUT LOADING, 70 us SETTLING TIME, 8-BIT DAC, PDSO14 | 30 |
|
$10.2814 / $12.5044 | Buy Now | ||
Quest Components | TRIPLE, SERIAL INPUT LOADING, 70 us SETTLING TIME, 8-BIT DAC, PDSO14 | 24 |
|
$8.3363 / $11.1150 | Buy Now | ||
Rochester Electronics | MAX512 Low-Cost, Triple, 8-Bit Voltage-Output DAC With Serial Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$8.4500 / $9.9400 | Buy Now |
CAD Models for MAX512ESD by Maxim Integrated Products
Part Data Attributes for MAX512ESD by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Linearity Error-Max (EL)
|
0.5859%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Settling Time-Nom (tstl)
|
70 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX512ESD
This table gives cross-reference parts and alternative options found for MAX512ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX512ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX512ESD+T | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512ESD vs MAX512ESD+T |
MAX512ESD-T | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512ESD vs MAX512ESD-T |
MAX512CSD+ | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, ROHS COMPLIANT, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512ESD vs MAX512CSD+ |
MAX512CSD+ | Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX512ESD vs MAX512CSD+ |
MAX512ESD+ | Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX512ESD vs MAX512ESD+ |
MAX512CSD-T | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512ESD vs MAX512CSD-T |
MAX512CSD+T | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, ROHS COMPLIANT, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512ESD vs MAX512CSD+T |
MAX512CSD+T | Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX512ESD vs MAX512CSD+T |
Related Parts for MAX512ESD
-
C8051F387-GQMicrocontrollers
-
AD7495ARZAnalog to Digital Converters
-
MAX512CSDDigital to Analog Converters
-
MAX5420AEUAOther Analog ICs
-
MAX5068CAUESwitching Regulator or Controllers
-
MIC7300YM5Operational Amplifiers
-
74HC4066DMultiplexers or Switches
-
MAX232AESELine Driver or Receivers
-
MAX1562HESAPower Management Circuits