Part Details for MAX514BENG-T by Maxim Integrated Products
Overview of MAX514BENG-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX514BENG-T
MAX514BENG-T CAD Models
MAX514BENG-T Part Data Attributes
|
MAX514BENG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX514BENG-T
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX514BENG-T
This table gives cross-reference parts and alternative options found for MAX514BENG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX514BENG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX514BCNG+ | CMOS Quad, 12-Bit, Serial-Input Multiplying DAC | Maxim Integrated Products | MAX514BENG-T vs MAX514BCNG+ |
MAX514AENG+ | D/A Converter, | Maxim Integrated Products | MAX514BENG-T vs MAX514AENG+ |
MAX514BENG | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX514BENG-T vs MAX514BENG |
MAX514ACNG | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX514BENG-T vs MAX514ACNG |
MAX514ACNG-T | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX514BENG-T vs MAX514ACNG-T |
MAX514BCNG-T | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX514BENG-T vs MAX514BCNG-T |