Part Details for MAX517AESA+ by Analog Devices Inc
Overview of MAX517AESA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX517AESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX517AESA
|
Mouser Electronics | Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to- RoHS: Compliant | 34 |
|
$6.5500 / $10.1200 | Buy Now |
|
Analog Devices Inc | 2-Wire, Serial, 8-Bit DACs wit Min Qty: 1 Package Multiple: 1 | 8323 |
|
$4.9100 / $7.5687 | Buy Now |
|
Ameya Holding Limited | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs | 2 |
|
RFQ |
Part Details for MAX517AESA+
MAX517AESA+ CAD Models
MAX517AESA+ Part Data Attributes:
|
MAX517AESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX517AESA+
Analog Devices Inc
2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX517AESA+
This table gives cross-reference parts and alternative options found for MAX517AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX517AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX517AESA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517AESA |
MAX517ACSA+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517ACSA+ |
MAX517BCSA+T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517BCSA+T |
MAX517BESA-T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517BESA-T |
MAX517ACSA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX517AESA+ vs MAX517ACSA+ |
MAX517ACSA+T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517ACSA+T |
MAX517BCSA+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517BCSA+ |
MAX517AESA+T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517AESA+T |
MAX517BESA+T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517BESA+T |
MAX517ACSA-T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517AESA+ vs MAX517ACSA-T |