MAX518BCSA+
Description: 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX518BCSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Price & Stock for MAX518BCSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX518BCSA
Mouser Electronics Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to- RoHS: Compliant 592
  • 1 $9.3600
  • 10 $6.3800
  • 100 $5.4600
  • 200 $5.0300
  • 1,000 $4.5400
$4.5400 / $9.3600 Buy Now
Analog Devices Inc 2-Wire, Serial, 8-Bit DACs wit Package Multiple: 1 668
  • 1 $10.3100
  • 10 $7.1780
  • 25 $6.3708
  • 100 $5.4681
  • 250 $5.0306
  • 500 $4.7642
  • 1,000 $4.5431
  • 2,500 $3.7625
$3.7625 / $10.3100 Buy Now

CAD Models for MAX518BCSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX518BCSA+ by Analog Devices Inc

MAX518BCSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, SO-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1995-05-26
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.75 mm
Settling Time-Nom (tstl)
6 µs
Supply Current-Max
5 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX518BCSA+
    Analog Devices Inc
    2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX518BCSA+

This table gives cross-reference parts and alternative options found for MAX518BCSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX518BCSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX518BESA+T D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518BESA+T
MAX518ACSA+T 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX518BCSA+ vs MAX518ACSA+T
MAX518BESA+ 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX518BCSA+ vs MAX518BESA+
MAX518BESA+ D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518BESA+
MAX518AESA+ D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518AESA+
MAX518ACSA+T D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX518BCSA+ vs MAX518ACSA+T
MAX518ACSA+ D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518ACSA+
MAX518BCSA+T 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX518BCSA+ vs MAX518BCSA+T
MAX518BCSA-T D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518BCSA-T
MAX518BCSA+ D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518BCSA+
Part Number Description Manufacturer Compare
MAX518BESA+ D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518BESA+
MAX518BCSA+ D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518BCSA+
MAX518ACSA+T D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX518BCSA+ vs MAX518ACSA+T
MAX518BCSA-T D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518BCSA-T
MAX518BESA+ 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX518BCSA+ vs MAX518BESA+
MAX518BESA+T 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX518BCSA+ vs MAX518BESA+T
MAX518AESA D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518AESA
MAX518AESA+T 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX518BCSA+ vs MAX518AESA+T
MAX518ACSA-T D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518ACSA-T
MAX518ACSA+ D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX518BCSA+ vs MAX518ACSA+

Related Parts for MAX518BCSA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX518BCSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX518BCSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX518BCSA+ would you like to use for your alert(s)?
  • Please alert me when MAX518BCSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX518BCSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX518BCSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX518BCSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX518BCSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX518BCSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: