Part Details for MAX521AEWG-T by Maxim Integrated Products
Overview of MAX521AEWG-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX521AEWG-T
MAX521AEWG-T CAD Models
MAX521AEWG-T Part Data Attributes
|
MAX521AEWG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX521AEWG-T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.59% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 24 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX521AEWG-T
This table gives cross-reference parts and alternative options found for MAX521AEWG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX521AEWG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX521AEWG+ | D/A Converter, 8 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX521AEWG-T vs MAX521AEWG+ |
MAX521BEWG | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX521AEWG-T vs MAX521BEWG |
MAX521BCWG+T | Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX521AEWG-T vs MAX521BCWG+T |
MAX521ACWG+T | Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX521AEWG-T vs MAX521ACWG+T |
MAX521AEWG | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX521AEWG-T vs MAX521AEWG |
MAX521BCWG+T | D/A Converter, 8 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX521AEWG-T vs MAX521BCWG+T |
MAX521ACWG+ | Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX521AEWG-T vs MAX521ACWG+ |
MAX521ACWG+ | D/A Converter, 8 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX521AEWG-T vs MAX521ACWG+ |
MAX521BCWG | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX521AEWG-T vs MAX521BCWG |
MAX521ACWG-T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX521AEWG-T vs MAX521ACWG-T |