Part Details for MAX531AESD-T by Maxim Integrated Products
Overview of MAX531AESD-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX531AESD-T
MAX531AESD-T CAD Models
MAX531AESD-T Part Data Attributes
|
MAX531AESD-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX531AESD-T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.8 V | |
Analog Output Voltage-Min | -4.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX531AESD-T
This table gives cross-reference parts and alternative options found for MAX531AESD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX531AESD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX531ACSD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531AESD-T vs MAX531ACSD+ |
MAX531AESD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531AESD-T vs MAX531AESD+ |
MAX531ACSD | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531AESD-T vs MAX531ACSD |
MAX531AESD | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531AESD-T vs MAX531AESD |
MAX531ACSD+T | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX531AESD-T vs MAX531ACSD+T |
MAX531AESD+T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531AESD-T vs MAX531AESD+T |
MAX531ACSD-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531AESD-T vs MAX531ACSD-T |
MAX531ACSD+ | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX531AESD-T vs MAX531ACSD+ |
MAX531ACSD+T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531AESD-T vs MAX531ACSD+T |