Part Details for MAX532AMJE by Maxim Integrated Products
Overview of MAX532AMJE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX532AMJE
MAX532AMJE CAD Models
MAX532AMJE Part Data Attributes:
|
MAX532AMJE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX532AMJE
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, CDIP16, 0.300 INCH, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 12.5 V | |
Analog Output Voltage-Min | -12.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX532AMJE
This table gives cross-reference parts and alternative options found for MAX532AMJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX532AMJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX532ACPE | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX532AMJE vs MAX532ACPE |
MAX532AEPE+ | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX532AMJE vs MAX532AEPE+ |
MAX532AEPE | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX532AMJE vs MAX532AEPE |
MAX532ACPE+ | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX532AMJE vs MAX532ACPE+ |
MAX532AMJE/883B | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MAX532AMJE vs MAX532AMJE/883B |
5962-9566701MEX | D/A Converter, 2 Func, Serial Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX532AMJE vs 5962-9566701MEX |
MAX532ACPE+ | Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX532AMJE vs MAX532ACPE+ |