Part Details for MAX536ACWE by Maxim Integrated Products
Overview of MAX536ACWE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX536ACWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 4 FUNC, SERIAL INPUT LOADING, 3US SETTLING TIME, PDSO16 | 16 |
|
$40.4813 / $42.1005 | Buy Now |
|
Chip1Cloud | Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16SOIC | 1890 |
|
RFQ |
Part Details for MAX536ACWE
MAX536ACWE CAD Models
MAX536ACWE Part Data Attributes
|
MAX536ACWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX536ACWE
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX536ACWE
This table gives cross-reference parts and alternative options found for MAX536ACWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX536ACWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX536AEWE-T | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX536ACWE vs MAX536AEWE-T |
MAX536AEWE+ | Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX536ACWE vs MAX536AEWE+ |
MAX536ACWE+T | Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX536ACWE vs MAX536ACWE+T |
MAX536ACWE+ | Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX536ACWE vs MAX536ACWE+ |
MAX536ACWE+ | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX536ACWE vs MAX536ACWE+ |
MAX536AEWE | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX536ACWE vs MAX536AEWE |
MAX536AEWE+T | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX536ACWE vs MAX536AEWE+T |
MAX536ACWE-T | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX536ACWE vs MAX536ACWE-T |