Part Details for MAX536AEPE+ by Maxim Integrated Products
Overview of MAX536AEPE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX536AEPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX536AEPE+-ND
|
DigiKey | IC DAC 12BIT V-OUT 16DIP Min Qty: 25 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$68.8504 | Buy Now |
|
Chip1Cloud | DAC 4-CH R-2R 12-bit 16-Pin PDIP N / IC DAC 12BIT QUAD CALIB 16-DIP | 2400 |
|
RFQ |
Part Details for MAX536AEPE+
MAX536AEPE+ CAD Models
MAX536AEPE+ Part Data Attributes
|
MAX536AEPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX536AEPE+
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX536AEPE+
This table gives cross-reference parts and alternative options found for MAX536AEPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX536AEPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX536AMDE | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX536AEPE+ vs MAX536AMDE |
MAX536ACPE | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | MAX536AEPE+ vs MAX536ACPE |
MAX536AEPE+ | Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX536AEPE+ vs MAX536AEPE+ |