Part Details for MAX538AEPA by Maxim Integrated Products
Overview of MAX538AEPA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX538AEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 8 Pin, DIP | 13 |
|
$13.5428 | Buy Now |
|
Rochester Electronics | MAX538 5V, Low-Power, Voltage-Output,Serial 12-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1387 |
|
$13.8900 / $16.3400 | Buy Now |
Part Details for MAX538AEPA
MAX538AEPA CAD Models
MAX538AEPA Part Data Attributes
|
MAX538AEPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX538AEPA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 3.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX538AEPA
This table gives cross-reference parts and alternative options found for MAX538AEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX538AEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX538BCPA+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX538AEPA vs MAX538BCPA+ |
MAX538BCPA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX538AEPA vs MAX538BCPA |
MAX538BEPA+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX538AEPA vs MAX538BEPA+ |
MAX538AMJA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX538AEPA vs MAX538AMJA |
MAX538AEPA+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX538AEPA vs MAX538AEPA+ |
MAX538ACPA+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX538AEPA vs MAX538ACPA+ |
MAX538BEPA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX538AEPA vs MAX538BEPA |