Part Details for MAX5402EUA/GG8 by Maxim Integrated Products
Overview of MAX5402EUA/GG8 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5402EUA/GG8
MAX5402EUA/GG8 CAD Models
MAX5402EUA/GG8 Part Data Attributes
|
MAX5402EUA/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5402EUA/GG8
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, MO-187, UMAX-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5402EUA/GG8
This table gives cross-reference parts and alternative options found for MAX5402EUA/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5402EUA/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5402EUA/GG8 | 256-Tap, µPoT Low-Drift, Digital Potentiometer, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5402EUA/GG8 vs MAX5402EUA/GG8 |
MAX5402EUA+ | 256-Tap, µPoT Low-Drift, Digital Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5402EUA/GG8 vs MAX5402EUA+ |
MAX5402EUA | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5402EUA/GG8 vs MAX5402EUA |
MAX5402EUA+T | 256-Tap, µPoT Low-Drift, Digital Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5402EUA/GG8 vs MAX5402EUA+T |
MAX5402EUA+ | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5402EUA/GG8 vs MAX5402EUA+ |