Part Details for MAX541AESA+T by Analog Devices Inc
Overview of MAX541AESA+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for MAX541AESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | +5V, Serial-Input, Voltage-Out Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX541AESA+T
MAX541AESA+T CAD Models
MAX541AESA+T Part Data Attributes
|
MAX541AESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX541AESA+T
Analog Devices Inc
+5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1996-12-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX541AESA+T
This table gives cross-reference parts and alternative options found for MAX541AESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX541AESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX541ACSA+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX541AESA+T vs MAX541ACSA+T |
DAC8830ICD | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | Texas Instruments | MAX541AESA+T vs DAC8830ICD |
DAC8830ICDR | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | Texas Instruments | MAX541AESA+T vs DAC8830ICDR |
MAX541ACSA+T | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX541AESA+T vs MAX541ACSA+T |
MAX541AESA+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX541AESA+T vs MAX541AESA+T |
MAX541ACSA+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX541AESA+T vs MAX541ACSA+ |
DAC8830ICDTG4 | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Digital to Analog Converter | Texas Instruments | MAX541AESA+T vs DAC8830ICDTG4 |
DAC8830ICDRG4 | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | Texas Instruments | MAX541AESA+T vs DAC8830ICDRG4 |
MAX541ACSA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX541AESA+T vs MAX541ACSA-T |
MAX541AESA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | MAX541AESA+T vs MAX541AESA+ |