Part Details for MAX543ACWE+ by Maxim Integrated Products
Overview of MAX543ACWE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX543ACWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1750
|
Newark | Dac, Current Output, 12Bit, Wsoic-16, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.75V To 5.25V, 11.4V To 15.75V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Data Interface:Serial Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX543ACWE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $22.8800 | Buy Now |
DISTI #
MAX543ACWE+-ND
|
DigiKey | IC DAC 12BIT A-OUT 16SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
91 In Stock |
|
$15.7360 / $22.0100 | Buy Now |
Part Details for MAX543ACWE+
MAX543ACWE+ CAD Models
MAX543ACWE+ Part Data Attributes
|
MAX543ACWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX543ACWE+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX543ACWE+
This table gives cross-reference parts and alternative options found for MAX543ACWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX543ACWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX543ACWE+T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SO-16 | Maxim Integrated Products | MAX543ACWE+ vs MAX543ACWE+T |
MAX543AEWE+T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SO-16 | Maxim Integrated Products | MAX543ACWE+ vs MAX543AEWE+T |
MAX543ACWE | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16 | Maxim Integrated Products | MAX543ACWE+ vs MAX543ACWE |
MAX543ACWE+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX543ACWE+ vs MAX543ACWE+ |
MAX543ACWE-T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16 | Maxim Integrated Products | MAX543ACWE+ vs MAX543ACWE-T |
MAX543AEWE+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16 | Maxim Integrated Products | MAX543ACWE+ vs MAX543AEWE+ |
MAX543AEWE-T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16 | Maxim Integrated Products | MAX543ACWE+ vs MAX543AEWE-T |